1201080558

Molex
538-1201080558
1201080558

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET RJ45/RJ45 2PR 2M TPE TEAL

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,73 € 47,73 €
47,72 € 477,20 €
45,92 € 1.148,00 €
39,42 € 1.971,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
RJ45
RJ45
2 m (6.562 ft)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 120108-0558 01201080558 E66A06004M020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99