1201080511

Molex
538-1201080511
1201080511

Mfr.:

Description:
Ethernet Cables / Networking Cables CSE M12 ETH 4P DC MA MA RA WSOR 10M DE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Double Ended
M12, Right Angle
4 Position
M12, Right Angle
4 Position
Male / Male
10 m (32.808 ft)
Green
22 AWG
D Coded
IP67
Bulk
30 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: Circular industrial cordset
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 01201080511
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.