1201080400

Molex
538-1201080400
1201080400

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 1M SHLD TPE TEAL

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,63 € 54,63 €
48,49 € 484,90 €
46,62 € 1.165,50 €
45,06 € 2.253,00 €
42,58 € 4.258,00 €
40,01 € 10.002,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
Cat 5e
RJ45
4 Position
RJ45
4 Position
Male / Male
1 m (3.281 ft)
26 AWG
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99