1201080396

Molex
538-1201080396
1201080396

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 2.0M-TEAL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

Molex 1201080558
Molex
Ethernet Cables / Networking Cables ENET RJ45/RJ45 2PR 2M TPE TEAL

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
Cat 5e
RJ45
4 Position
RJ45
4 Position
Male / Male
2 m (6.562 ft)
24 AWG
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99