1201080344

Molex
538-1201080344
1201080344

Mfr.:

Description:
Ethernet Cables / Networking Cables MIC 4P FR M12 REC/RJ45 D-CODE 0.5M

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,45 € 61,45 €
48,52 € 485,20 €
48,44 € 1.211,00 €
47,76 € 2.388,00 €
45,56 € 4.556,00 €
45,55 € 11.387,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
M12
4 Position
RJ45
4 Position
500 mm (19.685 in)
D Coded
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99