1201080304

Molex
538-1201080304
1201080304

Mfr.:

Description:
Ethernet Cables / Networking Cables M12-4P(D)-MM ST/RJ45 1M

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,81 € 54,81 €
48,65 € 486,50 €
46,78 € 1.169,50 €
45,22 € 2.261,00 €
42,72 € 4.272,00 €
40,14 € 10.035,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
M12
4 Position
RJ45
4 Position
Male / Male
1 m (3.281 ft)
24 AWG
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Description/Function: Cordset
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99