1201080293

Molex
538-1201080293
1201080293

Mfr.:

Description:
Ethernet Cables / Networking Cables M12-4P(D)-MM-ST/RJ45-M-18M-PUR

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 8   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,64 € 1.525,12 €
166,42 € 1.997,04 €
160,45 € 4.492,60 €
154,13 € 8.014,76 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS: N
M12
4 Position
RJ45
4 Position
Male / Male
18 m (59.055 ft)
22 AWG
D Coded
30 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: Double-Ended Cordset
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99