1201080292

Molex
538-1201080292
1201080292

Mfr.:

Description:
Ethernet Cables / Networking Cables M12-4P(D)-MM-ST/RJ45-M-14M-PUR

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 8   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,59 € 1.300,72 €
139,38 € 1.672,56 €
134,38 € 3.762,64 €
129,09 € 6.712,68 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS: N
M12
4 Position
RJ45
4 Position
Male / Male
14 m (45.932 ft)
22 AWG
D Coded
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 1.5 A
Description/Function: Double-Ended Cordset
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99