1201080290

Molex
538-1201080290
1201080290

Mfr.:

Description:
Ethernet Cables / Networking Cables M12-4P(D)-MM ST/RJ45 9M

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,53 € 1.422,36 €
113,97 € 3.191,16 €
110,17 € 5.728,84 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS: N
M12
4 Position
RJ45
4 Position
Male / Male
9 m (29.528 ft)
22 AWG
D Coded
30 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: Double-Ended Cordset
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.