1201080272

Molex
538-1201080272
1201080272

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 6M

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,77 € 1.161,24 €
93,04 € 2.605,12 €
89,94 € 4.676,88 €
79,85 € 7.985,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
6 m (19.685 ft)
22 AWG
IP67
30 V
Brand: Molex
Current Rating: 1.5 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.