1201080267

Molex
538-1201080267
1201080267

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 1M

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,47 € 73,47 €
65,95 € 791,40 €
63,42 € 1.775,76 €
61,30 € 3.187,60 €
54,42 € 5.442,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
1 m (3.281 ft)
22 AWG
IP67
30 V
Brand: Molex
Current Rating: 1.5 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 4
Subcategory: Cable Assemblies
Part # Aliases: 1201080267
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.