1201080207

Molex
538-1201080207
1201080207

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 0.5M

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,87 € 754,44 €
60,45 € 1.692,60 €
58,43 € 3.038,36 €
51,87 € 5.187,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
Cat 5e
RJ45
RJ45
Male / Male
500 mm (19.685 in)
22 AWG
IP67
30 V
Brand: Molex
Current Rating: 1.5 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.