1201080115

Molex
538-1201080115
1201080115

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 D-CODE M/F RJ45 2M

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,57 € 2.389,68 €
95,74 € 4.595,52 €
92,54 € 6.662,88 €
82,16 € 9.859,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
RJ45
Male / Female
2 m (6.562 ft)
D Coded
Brand: Molex
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.