1201080051

Molex
538-1201080051
1201080051

Mfr.:

Description:
Sensor Cables / Actuator Cables MIC 4P M/MP ULOCK ST/90 2M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:
M12
4 Position
M12, Right Angle
4 Position
Male / Male
2 m (6.562 ft)
1.5 A
30 V
26 AWG
Blue (Teal)
120108
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NZ
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change Ultra-Lock
Part # Aliases: EWWA06215M020 01201080051 120108-0051
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99