1201080009

Molex
538-1201080009
1201080009

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET RJ-45 DBLE-END CORDSET

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,67 € 42,67 €
32,06 € 320,60 €
30,83 € 770,75 €
30,07 € 1.503,50 €
29,59 € 2.959,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
RJ45
8 Position
RJ45
8 Position
Male / Male
500 mm (19.685 in)
24 AWG
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 32,032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99