1201080006

Molex
538-1201080006
1201080006

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET RJ-45 DBLE-END CORDSET

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,73 € 56,73 €
46,88 € 468,80 €
46,23 € 1.155,75 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
3 m (9.843 ft)
24 AWG
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad
Part # Aliases: 120108-0006 01201080006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99