1201080001

Molex
538-1201080001
1201080001

Mfr.:

Description:
Ethernet Cables / Networking Cables M12-AU / RJ45 8P MALE-MALE 3M SHIELDED

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,74 € 4.069,60 €
98,34 € 7.867,20 €
87,31 € 10.477,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
M12
8 Position
RJ45
8 Position
Male / Male
3 m (9.843 ft)
26 AWG
D Coded
IP67
30 V
Brand: Molex
Current Rating: 1.5 A
Housing Material: Thermoplastic Polyurethane (TPU)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.