1201030003

Molex
538-1201030003
1201030003

Mfr.:

Description:
D-Sub Tools & Hardware D-SUB 9PIN WITH DIAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,53 € 147,53 €
131,17 € 1.311,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
9 Pin Field Attachable Connector
D-Sub Connectors
Brand: Molex
Description/Function: D-Sub connector with diagnostic LEDs and programming Port
Gender: Female
Product Type: D-Sub Tools & Hardware
Series: 120103
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Tradename: Brad
Part # Aliases: 120103-0003 PA9D0B-42 01201030003
Unit Weight: 89,811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.