1201010001

Molex
538-1201010001
1201010001

Mfr.:

Description:
Standard Circular Connector PROFIBUS MC 5P AUX POWER TEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,40 € 71,40 €
65,10 € 651,00 €
55,87 € 5.587,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
5 Position
IP67
120101
Brand: Molex
Color: Yellow
Current Rating: 8 A
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Voltage Rating: 600 V
Part # Aliases: PBAPT 01201010001 120101-0001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.