1200980211

Molex
538-1200980211
1200980211

Mfr.:

Description:
D-Sub Cables D-SUB VERT/HORZ TO D-SUB HORZ 1M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
RoHS:
D-Sub Cable
DB9
9 Position
DB9 (x2)
9 Position (x2)
Male / Male
22 AWG
1 m
Shielded
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 4 A
Jacket Material: Polyurethane (PUR)
Product Type: D-Sub Cables
Series: 120098
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0