1200980065

Molex
538-1200980065
1200980065

Mfr.:

Description:
Sensor Cables / Actuator Cables MIC 5P M/MP TO VERT DSUB 1M SH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
DB9
9 Position
M12
5 Position
Male / Male
1 m (3.281 ft)
4 A
60 V
24 AWG
120098
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99