1200980018

Molex
538-1200980018
1200980018

Mfr.:

Description:
Sensor Cables / Actuator Cables MIC 5P M/MFE 24.3M ST/ST SHLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:
M12
5 Position
M12
5 Position
Female / Male
24.3 m (79.724 ft)
120098
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99