1200850006

Molex
538-1200850006
1200850006

Mfr.:

Description:
Circular Metric Connectors M12U ATTACHABLE 5P MP ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,73 € 16,73 €
14,50 € 145,00 €
13,74 € 343,50 €
13,54 € 677,00 €
11,95 € 1.195,00 €
11,15 € 2.787,50 €
10,91 € 5.455,00 €
10,35 € 10.350,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Wire
4 A
30 VAC, 36 VDC
IP67, IP68, IP69
120085
Body Style: Straight
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Gender: Male
Housing Material: Polyamide (PA)
Insert/Contact Gender: Pin
Mounting Style: Panel Mount
Product: Connectors
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Ultra-Lock
Part # Aliases: 120085-0006 01200850006 WA5006-32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99