1200845190

Molex
538-1200845190
1200845190

Mfr.:

Description:
Circular Metric Connectors REC U12 5P AC FE M16 BM WIR SHD BRA AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,63 € 37,63 €
30,58 € 305,80 €
28,84 € 721,00 €
28,22 € 1.411,00 €
27,37 € 2.737,00 €
26,60 € 6.650,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
REACH - SVHC:
Circular Metric Connectors
120080
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Ultra-Lock
Part # Aliases: WR5W40E03C3003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Ultra-Lock Connectors

Molex Brad Ultra-Lock Connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance. The patented push-to-lock technology provides a simple and secure operator-independent connection. This positive locking design provides built-in reliability that eliminates connector related intermittent signals in the harshest environments. Fewer intermittent signals mean less downtime and better productivity. The unique radial o-ring seal design, similar to what is found in hydraulic connectors, provides a more robust protection against water ingress even in high-pressure wash-down environments.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.