1200845108

Molex
538-1200845108
1200845108

Mfr.:

Description:
Circular Metric Connectors M12-RECEPT-4P-MALE-FR-M16-0.3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
8,44 € 84,40 €
7,24 € 724,00 €
7,08 € 1.770,00 €
6,91 € 3.455,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Wire
4 A
60 V
IP69X
120084
Body Style: Straight
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Brass
Insert/Contact Gender: Pin
Length: 300 mm
Locking Mechanism: Screw Locking
Mounting Style: Panel, Front
Mounting Type: Front Mount
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Ultra-Lock
Type: Straight
Unit Weight: 21,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Ultra-Lock Connectors

Molex Brad Ultra-Lock Connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance. The patented push-to-lock technology provides a simple and secure operator-independent connection. This positive locking design provides built-in reliability that eliminates connector related intermittent signals in the harshest environments. Fewer intermittent signals mean less downtime and better productivity. The unique radial o-ring seal design, similar to what is found in hydraulic connectors, provides a more robust protection against water ingress even in high-pressure wash-down environments.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.