1200845098

Molex
538-1200845098
1200845098

Mfr.:

Description:
Circular Metric Connectors M12-REC-8P-MALE-BACK-M16-0.3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,16 € 223,20 €
9,57 € 957,00 €
9,36 € 2.433,60 €
9,14 € 4.570,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Circular Metric Connectors
8 Contact
M12
Wire
2 A
30 VAC, 36 VDC
IP69K
120084
Brand: Molex
Contact Gender: Pin (Male)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Ultra-Lock
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Connectors

Molex Brad Connectors are designed to simplify installation and deliver reliable performance even in the most demanding industrial environments. This comprehensive product line from Molex offers a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Ultra-Lock Connectors

Molex Brad Ultra-Lock Connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance. The patented push-to-lock technology provides a simple and secure operator-independent connection. This positive locking design provides built-in reliability that eliminates connector related intermittent signals in the harshest environments. Fewer intermittent signals mean less downtime and better productivity. The unique radial o-ring seal design, similar to what is found in hydraulic connectors, provides a more robust protection against water ingress even in high-pressure wash-down environments.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.