120084-5089

Molex
538-120084-5089
120084-5089

Mfr.:

Description:
Circular Metric Connectors MIC 5P U-L REC MALE BACK SHD M16X1.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
120080
Brand: Molex
Contact Gender: Pin (Male)
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Brad Ultra-Lock
Part # Aliases: 1200845089 01200845089
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Brad Ultra-Lock Connectors

Molex Brad Ultra-Lock Connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance. The patented push-to-lock technology provides a simple and secure operator-independent connection. This positive locking design provides built-in reliability that eliminates connector related intermittent signals in the harshest environments. Fewer intermittent signals mean less downtime and better productivity. The unique radial o-ring seal design, similar to what is found in hydraulic connectors, provides a more robust protection against water ingress even in high-pressure wash-down environments.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.