1200755009

Molex
538-1200755009
1200755009

Mfr.:

Description:
Circular Metric Connectors M12FA-DK-3P-M-STR-PG9

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,36 € 868,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Circular Metric Connectors
3 Contact
M12
Screw
4 A
250 V
IP67
120075
Body Style: Straight
Brand: Molex
Contact Gender: Pin (Male)
Diameter: 20 mm
Gender: Male
Housing Material: Plastic
Length: 55 mm
Mounting Style: Cable Mount / Free Hanging
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 120075-5009 01200755009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99