1200740094

Molex
538-1200740094
1200740094

Mfr.:

Description:
Specialised Cables MIC 3P F/FR 6 1/2INNPT 18/1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,64 € 25,64 €
22,00 € 220,00 €
21,05 € 526,25 €
20,37 € 1.018,50 €
19,69 € 1.969,00 €
18,60 € 4.650,00 €
17,49 € 8.745,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
3 Position
3 Position
6 ft
120074
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 7R3000A17F060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99