1200710043

Molex
538-1200710043
1200710043

Mfr.:

Description:
Circular Metric Connectors MIC 5P F-ATTCH STR PG9 SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128
Can Dispatch Immediately
On Order:
125
Expected 7/28/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,70 € 9,70 €
8,84 € 88,40 €
7,59 € 759,00 €
7,42 € 1.855,00 €
7,24 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
4 A
250 V
IP67
120071
Body Style: Straight
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: PL
Country of Diffusion: Not Available
Country of Origin: PL
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Mounting Type: Front Mount
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Type: Straight
Part # Aliases: 120071-0043 01200710043 8A5000-32
Unit Weight: 36,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99