120071-0031

Molex
538-120071-0031
120071-0031

Mfr.:

Description:
Circular Metric Connectors MICROCHG M12 FA 8P FEM STR UNSHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,24 € 33,24 €
23,63 € 236,30 €
23,55 € 588,75 €
23,22 € 2.322,00 €
22,51 € 5.627,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Screw
2 A
30 V
IP67
120071
Bulk
Body Style: Straight
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 20.2 mm
Gender: Jack (Female)
Housing Material: Polyamide (PA)
Length: 57.9 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Type: Straight
Part # Aliases: 1200710031 01200710031 8A8000-3
Unit Weight: 26,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99