120071-0030

Molex
538-120071-0030
120071-0030

Mfr.:

Description:
Circular Metric Connectors MICROCHG M12 FA 8P MALE STR UNSHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
20
Expected 7/5/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,39 € 27,39 €
23,28 € 232,80 €
21,82 € 436,40 €
20,78 € 1.039,00 €
20,09 € 2.009,00 €
18,98 € 3.796,00 €
18,42 € 9.210,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Pin (Male)
Connectors
Plug
Screw
Field Attachable-Installable
2 A
Gold
120071
Bulk
Body Style: Straight
Brand: Molex
Diameter: 20.2 mm
Gender: Plug (Male)
Housing Material: Polyamide (PA)
IP Rating: IP67
Length: 63.3 mm
Locking Mechanism: Screw Locking
Number of Contacts: 8 Contact
Product Type: Circular Metric Connectors
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Thread Size: M12
Tradename: Brad Micro-Change
Type: Straight
Voltage Rating: 30 V
Part # Aliases: 1200710030 01200710030 8A8006-32
Unit Weight: 21,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad M12/M8 Field Attachable Connectors

Molex Brad M12 and M8 Field Attachable Connectors provide a flexible solution to install and adapt users' automation infrastructures to the requirements of complex machines. The field attachable portfolio can fulfill almost all application requirements. The M12 and M8 connectors save up to 80% of labor effort compared to screw terminations. Molex Brad M12 A-Code and M8 are also available with IDC termination and color coding for each pin. The M12 A-Code shielded connectors support up to 8 poles for EMC signal production with analog signals.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.