1200708154

Molex
538-1200708154
1200708154

Mfr.:

Description:
Circular Metric Connectors WOODHEAD (8R8J40E02C5003)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,75 € 56,75 €
49,36 € 493,60 €
47,45 € 1.186,25 €
45,87 € 2.293,50 €
43,34 € 4.334,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Circular Metric Connectors
8 Contact
M12
Wire
120070
Brand: Molex
Contact Gender: Socket (Female)
Gender: Female
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Part # Aliases: 8R8J40E02C5003
Unit Weight: 38,306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090