120070-5138

Molex
538-120070-5138
120070-5138

Mfr.:

Description:
Circular Metric Connectors MIC M12 MALE REC W/FLANGE 8P Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,78 € 23,78 €
21,67 € 216,70 €
18,60 € 1.860,00 €
18,17 € 4.542,50 €
17,74 € 8.870,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Solder Cup
3 A
30 V
IP67
120070
Body Style: Straight
Brand: Molex
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Gender: Male
Locking Mechanism: Screw Locking
Mounting Style: Flange
Mounting Type: Panel Mount
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Type: Straight
Part # Aliases: 0912 083GM 04000 1200705138 01200705138
Unit Weight: 15,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99