1200680332

Molex
538-1200680332
1200680332

Mfr.:

Description:
Circular Metric Connectors MIC 8P FP SPLTR TO (2) 4P M/MP ST 7.87IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 24   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,39 € 2.721,36 €
109,03 € 2.725,75 €
105,39 € 5.269,50 €
99,57 € 9.957,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Circular Metric Connectors
8 Contact
120068
Brand: Molex
Contact Gender: Pin (Male), Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Splitter
Mounting Style: Cable
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.