120068-8219

Molex
538-120068-8219
120068-8219

Mfr.:

Description:
Circular Metric Connectors SPL YS M12 4P AC MA/FE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Quantities greater than 91 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,84 € 14,84 €
13,53 € 135,30 €
11,61 € 1.161,00 €
11,35 € 2.837,50 €
11,08 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Pluggable Screw
A Coded
4 A
250 VAC, 250 VDC
IP67
120068
Bulk
Brand: Molex
Contact Gender: Pin (Male), Socket (Female), Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Thermoplastic Polyurethane (TPU)
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Receptacle, Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Type: Y-Adapter
Unit Weight: 33,664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Molex Brad® Safety MPIS Distribution Boxes

Molex Brad® Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes allow for quick and easy connections of high-density industrial signal IOs in harsh environments. The rugged and sealed MPIS offer highly-reliable cross-field signal connections to controllers. The boxes save space by offering the possibility to connect 2 sensors per port. A 4-port M12 dual-wired box can connect 8 sensors. The MPIS box solution can streamline wiring, simplify maintenance and reduce plant downtime.
Learn More

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.