120068-0169

Molex
538-120068-0169
120068-0169

Mfr.:

Description:
Circular Metric Connectors 4P MOLDED SPLITTER 18AWG PVC CBL 5.0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 5/19/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,94 € 51,94 €
50,00 € 500,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Pluggable Screw
4 A
24 VDC
IP67
120068
Brand: Molex
Contact Gender: Pin (Male), Socket (Female), Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Receptacle, Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Type: Y-Adapter
Part # Aliases: 81590R 1200680169 01200680169
Unit Weight: 32,658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8544422900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.