1200660780

Molex
538-1200660780
1200660780

Mfr.:

Description:
Sensor Cables / Actuator Cables MIC/NC 3P F-90M/M-ST 0.5M 24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,97 € 40,97 €
34,99 € 349,90 €
33,65 € 841,25 €
32,53 € 1.626,50 €
30,73 € 3.073,00 €
28,87 € 7.217,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
M12
3 Position
M12
3 Position
Male / Female
500 mm (19.685 in)
24 AWG
120066
Brand: Molex
Description/Function: Straight to Angled Connectors
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change Nano-Change
Part # Aliases: 843031A10M005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.