120066-0029

Molex
538-120066-0029
120066-0029

Mfr.:

Description:
Sensor Cables / Actuator Cables MIC 3P M/MFE PUSH ST/ST 1M PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,08 € 1.254,00 €
24,23 € 2.423,00 €
22,90 € 5.725,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Female / Male
1 m (3.281 ft)
4 A
250 V
22 AWG
IP65
120066
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Push
Part # Aliases: NN3030A41M010G 1200660029 01200660029
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Brad® Micro-Push® M12 Cordsets & Connectors

Molex Brad® Micro-Push® M12 Cordsets and Connectors offer the connectivity benefits of an M12 connector system, maximizes operational efficiency, and minimizes costs. Micro-Push® M12 Cordsets and Connectors provide seal performance to IP65 specifications and feature a push-on mating interface reducing installation time up to 80% compared to screw-style connectors. A visual and tactile keyway alignment ensures complete interface mating and provides excellent vibration resistance.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.