1200652302

Molex
538-1200652302
1200652302

Mfr.:

Description:
Sensor Cables / Actuator Cables CSE M12 8P AC MA STR WSOR 1M SE UNSH BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,16 € 47,16 €
40,28 € 402,80 €
38,73 € 968,25 €
37,44 € 1.872,00 €
35,37 € 3.537,00 €
33,24 € 8.310,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M12
8 Position
Pigtail
Male
1 m (3.281 ft)
2 A
30 V
24 AWG
Black
120065
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Material: Weld-Slag, Oil Resistant (WSOR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 808006B41M010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99