120065-0055

Molex
538-120065-0055
120065-0055

Mfr.:

Description:
Sensor Cables / Actuator Cables MIC 4P F-PUSH ST 5M #22 PVC DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,76 € 30,76 €
26,46 € 264,60 €
25,32 € 633,00 €
24,50 € 1.225,00 €
23,68 € 2.368,00 €
22,38 € 5.595,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
Pigtail
Female
5 m (16.404 ft)
4 A
250 V
22 AWG
IP65
120065
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Straight Unshielded PVC Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Push
Part # Aliases: N04000A41M050G 1200650055 01200650055
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Brad® Micro-Push® M12 Cordsets & Connectors

Molex Brad® Micro-Push® M12 Cordsets and Connectors offer the connectivity benefits of an M12 connector system, maximizes operational efficiency, and minimizes costs. Micro-Push® M12 Cordsets and Connectors provide seal performance to IP65 specifications and feature a push-on mating interface reducing installation time up to 80% compared to screw-style connectors. A visual and tactile keyway alignment ensures complete interface mating and provides excellent vibration resistance.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.