1200550751

Molex
538-1200550751
1200550751

Mfr.:

Description:
Sensor Cables / Actuator Cables M12-MPIS-TOP MNT-8/16W-MC 19P M90-2MPUR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
M12
19 Position
19 Position
2 m (6.562 ft)
120055
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Part # Aliases: BTY8130-FBP-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99