1200390003

Molex
538-1200390003
1200390003

Mfr.:

Description:
Circular Metric Connectors MIC5PF/FPLEDTERMINATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,74 € 51,74 €
45,00 € 450,00 €
43,27 € 1.081,75 €
41,82 € 2.091,00 €
39,51 € 3.951,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
4 A
30 V
IP67
120039
Accessory Type: Terminator
Brand: Molex
Contact Gender: Socket (Female)
Gender: Female
Product: Accessories
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Part # Aliases: DND150L
Unit Weight: 16,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.