1200330002

Molex
538-1200330002
1200330002

Mfr.:

Description:
Standard Circular Connector NC/MMC-3P-FE/MM-ADAPTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,05 € 25,05 €
21,29 € 212,90 €
19,96 € 499,00 €
19,01 € 950,50 €
18,37 € 1.837,00 €
17,35 € 4.337,50 €
16,85 € 8.425,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
REACH - SVHC:
Adapters
3 Position
Pin (Male), Socket (Female)
Gold
IP67
120033
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Current Rating: 4 A
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Nano-Change
Voltage Rating: 60 VAC, 75 VDC
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.