1200310118

Molex
538-1200310118
1200310118

Mfr.:

Description:
Circular Metric Connectors NC-4P-FE/FE REC-PG7-PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,32 € 9,32 €
8,06 € 80,60 €
6,90 € 690,00 €
6,70 € 1.675,00 €
6,55 € 3.275,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Through Hole
4 A
60 VAC, 75 VDC
IP67
120031
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear PCB
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Nano-Change
Type: Straight
Part # Aliases: 4R4H400013 01200310118 120031-0118
Unit Weight: 11,196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Brad® Nano-Change® (M8) Connectors

Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.