1200310028

Molex
538-1200310028
1200310028

Mfr.:

Description:
Circular Metric Connectors NC-5P-5W-FE-REC-0.30M-PVC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
M8
3 A
60 VAC, 75 VDC
IP67
120031
Brand: Molex
Gender: Female
Length: 300 mm
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Nano-Change
Part # Aliases: 4R5F30E02C3003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Brad® Nano-Change® (M8) Connectors

Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.