1200310027

Molex
538-1200310027
1200310027

Mfr.:

Description:
Circular Metric Connectors NC-5P-5W-M-REC-0.30M-PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,83 € 14,83 €
13,52 € 135,20 €
11,61 € 1.161,00 €
11,34 € 2.835,00 €
11,07 € 5.535,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M8
Wire
B Coded
3 A
30 VAC, 36 VDC
IP67
120031
Brand: Molex
Contact Gender: Socket (Female)
Gender: Male
Length: 300 mm
Locking Mechanism: Screw Locking
Mounting Style: Panel, Front
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Nano-Change
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Brad® Nano-Change® (M8) Connectors

Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.