1200270129

Molex
538-1200270129
1200270129

Mfr.:

Description:
Sensor Cables / Actuator Cables NC-4P-FE-ST-5M-PVC-NUT-0.25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,12 € 11,12 €
10,14 € 101,40 €
8,70 € 870,00 €
8,51 € 2.127,50 €
8,30 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M8
4 Position
No Connector
Female
5 m (16.404 ft)
3 A
60 V
Black
120027
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Nano-Change
Part # Aliases: 120027-0129 01200270129 404000E02M050
Unit Weight: 193,697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99