1200060582

Molex
538-1200060582
1200060582

Mfr.:

Description:
Sensor Cables / Actuator Cables MMC-4P-4W-MM-90-1M-PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,08 € 25,08 €
21,32 € 213,20 €
20,06 € 501,50 €
19,41 € 970,50 €
18,76 € 1.876,00 €
17,72 € 4.430,00 €
16,65 € 8.325,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M12
4 Position
No Connector
Female
1 m (3.281 ft)
4 A
250 V
Black
120006
Brand: Molex
Description/Function: Right Angle Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 804007E03M010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Connectors

Molex Brad Connectors are designed to simplify installation and deliver reliable performance even in the most demanding industrial environments. This comprehensive product line from Molex offers a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality ensures reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches, and other input and output devices in industrial machinery. The product line is available in a range of IEC-compliant configurations, single- and dual-keyway designs, with straight and 90° plugs. Molex Brad Micro-Change M12 Connectors offer a sealed connection with superior EMI/RFI shielding in high-vibration systems. Receptacles are tooled for both network connectivity via Ethernet and CAN bus protocols, as well as for passive applications such as discrete and analog sensors. The series is also ideal for Class 2 applications, including petrochemical, factory automation, and commercial-vehicle equipment

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.