1200060015

Molex
538-1200060015
1200060015

Mfr.:

Description:
Sensor Cables / Actuator Cables MICROCHG M12 SE CRD 4P FEM STRT/PGTL 5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,74 € 10,74 €
9,79 € 97,90 €
8,40 € 840,00 €
8,21 € 2.052,50 €
8,02 € 4.010,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Micro-Change
4 Position
Pigtail
Female
5 m (16.404 ft)
4 A
250 V
Black
173114
Brand: Molex
Description/Function: Operating Temperature is - 25 C to + 85 C
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.